
This Kemet power film capacitor features a capacitance of 0.47uF with a voltage rating of 2000VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through hole mounting and has a lead diameter of 1.2mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Kemet C4CAWUD3470AA1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C4CAWUD3470AA1K technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.2 |
| Product Length (mm) | 44(Max) |
| Product Diameter (mm) | 33.5(Max) |
| Size (mm) | 33.5 X 44 |
| Capacitance | 0.47uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0048Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250060 |
| Schedule B | 8532250060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C4CAWUD3470AA1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.