
100µF, 1kV DC rated film capacitor with PP dielectric and 10% tolerance. Features 1.3mΩ ESR, 85°C maximum operating temperature, and chassis mount with threaded termination. Dimensions include 64mm height and length, with a 45mm lead pitch.
Kemet C4DENPQ6100A8TK technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.3mR |
| Height | 64mm |
| Lead Diameter | 10mm |
| Lead Length | 20mm |
| Lead Pitch | 45mm |
| Length | 64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4DE |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4DENPQ6100A8TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.