Cap Film 7.5uF 700V PP 5% (60 X 51mm) Chassis Mount Plastic Cylindrical Can 0.0026 Ohm 85°C Bulk
Kemet C4DRJAQ4750AA0J technical specifications.
| Capacitance | 7.5uF |
| Voltage | 700VDC |
| Tolerance | 5% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0026Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Plastic Cylindrical Can |
| Size | 60 X 51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C4DRJAQ4750AA0J to view detailed technical specifications.
No datasheet is available for this part.