
This 22.5mm x 44mm axial lead film capacitor from Kemet features a capacitance of 3uF and a voltage rating of 600VDC with a tolerance of 10%. The dielectric material is polypropylene (PP) with an ESR of 0.0048. The capacitor is designed for power electronic applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is suitable for through-hole mounting.
Sign in to ask questions about the Kemet C4GAHUC4300AA1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C4GAHUC4300AA1K technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 44(Max) |
| Product Diameter (mm) | 22.5(Max) |
| Size (mm) | 22.5 X 44 |
| Capacitance | 3uF |
| Voltage | 600VDC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0048Ohm |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250060 |
| Schedule B | 8532250060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C4GAHUC4300AA1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.