Cap Film 4.7uF 600V PP 10% (27.5 X 44mm) Axial 0.0035 Ohm 85°C
Kemet C.4G.AHUD4470AA1K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C.4G.AHUD4470AA1K to view detailed technical specifications.
No datasheet is available for this part.