This 0.47uF film capacitor is rated for 700VDC with a 5% tolerance and features a PP dielectric. It has a maximum operating temperature range of -40°C to 85°C and is available in a through-hole axial lead package. The capacitor's ESR is 0.0095 and it is designed for power electronic applications.
Kemet C4GAJUC3470AA0J technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 33(Max) |
| Product Diameter (mm) | 14.5(Max) |
| Size (mm) | 14.5 X 33 |
| Capacitance | 0.47uF |
| Voltage | 700VDC |
| Tolerance | 5% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0095Ohm |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250060 |
| Schedule B | 8532250060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C4GAJUC3470AA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.