
Kemet's C4GAMUD4300AA3J film capacitor features a capacitance of 3uF with a tolerance of 5% and a maximum operating voltage of 850VDC. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor is designed for through-hole mounting with an axial termination style and a lead diameter of 1.2mm. It has a maximum product length of 58mm and a maximum product diameter of 28mm. The operating temperature range is from -40°C to 85°C.
Kemet C4GAMUD4300AA3J technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.2 |
| Product Length (mm) | 58(Max) |
| Product Diameter (mm) | 28(Max) |
| Size (mm) | 28 X 58 |
| Capacitance | 3uF |
| Voltage | 850VDC |
| Tolerance | 5% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0036Ohm |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250060 |
| Schedule B | 8532250060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.