Kemet's C.4G.AMUD4400AA3J film capacitor features a capacitance of 4uF, a DC rated voltage of 850VDC, and a tolerance of 5%. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor has an ESR of 0.0032 and is designed for power electronic applications. It can operate between -40°C and 85°C and is available in a through-hole axial package with a size of 32.5 X 58.
Kemet C.4G.AMUD4400AA3J technical specifications.
| Capacitance | 4uF |
| Voltage | 850VDC |
| Tolerance | 5% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0032Ohm |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 32.5 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.