This Kemet C4HAWUC3100AA0K is a through hole mounted axial lead film capacitor with a capacitance of 0.1uF and a maximum operating temperature range of -40 to 85 degrees Celsius. It has a maximum voltage rating of 2000VDC and a tolerance of 10%. The capacitor's size is 33mm in length, 16.5mm in depth, and 22.5mm in height. It has a lead diameter of 1mm and an ESR of 0.0116.
Kemet C4HAWUC3100AA0K technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 33(Max) |
| Product Depth (mm) | 16.5(Max) |
| Product Height (mm) | 22.5(Max) |
| Size (mm) | 33 X 16.5 X 22.5 |
| Capacitance | 0.1uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0116Ohm |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250060 |
| Schedule B | 8532250060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C4HAWUC3100AA0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.