This Kemet C4MAFUC4330AA1J capacitor is a through hole axial type with a capacitance of 3.3uF and a maximum operating voltage of 400VDC. It has a tolerance of 5% and a dielectric material of PP. The capacitor's ESR is 0.0052 and it operates within a temperature range of -40 to 85 degrees Celsius. It is a power electronic type capacitor with a size of 44 X 14 X 20.5mm.
Kemet C4MAFUC4330AA1J technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 44(Max) |
| Product Depth (mm) | 14(Max) |
| Product Height (mm) | 20.5(Max) |
| Size (mm) | 44 X 14 X 20.5 |
| Capacitance | 3.3uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0052Ohm |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250060 |
| Schedule B | 8532250060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C4MAFUC4330AA1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.