Kemet's C.4M.AHUC4300AA1J film capacitor features a capacitance of 3uF with a voltage rating of 600VDC and a tolerance of 5%. It has a dielectric of polypropylene and an ESR of 0.0048. The capacitor is designed for power electronic applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is available in a through-hole axial package with a size of 44 x 18.5 x 25.
Kemet C.4M.AHUC4300AA1J technical specifications.
| Capacitance | 3uF |
| Voltage | 600VDC |
| Tolerance | 5% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0048Ohm |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 44 X 18.5 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.