This multilayer ceramic capacitor has a capacitance of 0.036uF and a working voltage of 50VDC with a tolerance of 5%. It is a molded component with a radial termination style and a through-hole mounting style. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.036uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 12.19mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |