Cap Ceramic 0.036uF 50V BP 10% Radial 10.16mm 125°C Medical Bag
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.036uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 12.19mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |