Cap Ceramic 0.15uF 500V X7R 10% Radial 6.98mm 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 150nF |
| Dielectric | X7R |
| Lead Pitch | 6.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |