
This 4.7nF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 1kV and has a tolerance of 10%. The capacitor is packaged in bulk quantities and is RoHS compliant. It has a height of 7.62mm, a lead diameter of 0.64mm, and a lead pitch of 6.98mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Dissipation Factor | 2.5% |
| Height | 7.62mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.98mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C628 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.35mm |
| RoHS | Compliant |