
The Kemet C628C472KHR5TA is a 4.7nF ceramic capacitor with a 3kV voltage rating and 10% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is RoHS compliant and packaged in bulk quantities of 100. Its dimensions include a height of 7.62mm, a seated height of 0.52inch, and a lead diameter of 0.64mm.
Kemet C628C472KHR5TA technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 7.62mm |
| Height - Seated (Max) | 0.52inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 0.275inch |
| Lead/Base Style | Kinked |
| Length | 0.37inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C628C472KHR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.