This 60uF film capacitor is rated for 500VAC and has a tolerance of 5%. It is a motor run type capacitor with a negative capacitance tolerance of -5 and a positive capacitance tolerance of 5. The operating temperature range is from -25 to 85 degrees Celsius. The capacitor has a single faston termination style and is constructed with an aluminum cylindrical can, measuring 50 by 133 millimeters.
Kemet C878BG15600AA0J technical specifications.
| Capacitance | 60uF |
| Voltage | 500VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Single Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 50 X 133mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.