
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Sign in to ask questions about the Kemet C901U102MYWDBA7317 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C901U102MYWDBA7317 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 7mm |
| Dielectric | Y5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C901U102MYWDBA7317 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.