
Radial leaded ceramic capacitor with 2.2nF capacitance and 20% tolerance. Features Y5V dielectric material, offering a -80/+30% temperature coefficient. Rated for 300V AC and 440V DC, with a maximum operating temperature of 125°C. This through-hole mount component has a 10mm lead pitch and kinked lead style, housed in a 2820 radial package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C901U222MZVDBA7317 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 7mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C901U222MZVDBA7317 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.