Kemet's C900 series ceramic capacitor features a capacitance of 20pF with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The capacitor is packaged in an ammo pack with 1000 units per package and is RoHS compliant. It is available in a ceramic package with a radial termination.
Checking distributor stock and pricing after the page loads.
Kemet C905U200JYSDBA7317 technical specifications.
| Capacitance | 20pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.