
Cap Ceramic Single Suppression X1/Y2 39pF 400VAC/250VAC SL 5% (7 X 5mm) Radial 5mm 125°C Ammo
Checking distributor stock and pricing after the page loads.
Kemet C905U390JYSDAA7317 technical specifications.
| Capacitance | 39pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
