Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C905U510JYSDCA7317 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C905U510JYSDCA7317 technical specifications.
| Capacitance | 51pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C905U510JYSDCA7317 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.