
Cap Ceramic Single Suppression X1/Y2 12pF 440VAC/300VAC SL 5% (7 X 5mm) Radial 7.5mm 125°C Ammo
Checking distributor stock and pricing after the page loads.
Kemet C907U120JZSDAA7317 technical specifications.
| Capacitance | 12pF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | C900AC SFTY X1-440 Y2-300 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
No datasheet is available for this part.