
Radial leaded ceramic capacitor with 2.2nF capacitance and 20% tolerance. Features Y5V dielectric with a -80/+30% temperature coefficient, operating from -40°C to 125°C. Rated for 300V AC and 440V DC, with a 5% dissipation factor. Through-hole mount package with 7.5mm lead pitch.
Kemet C907U222MZVDBA7317 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 7mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C907U222MZVDBA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.