
Radial ceramic capacitor featuring Y5V dielectric with a capacitance of 2.2nF and a tolerance of 20%. This through-hole component operates across a temperature range of -25°C to 125°C, with a dissipation factor of 5%. It boasts a 10mm lead pitch and kinked lead style, housed in a 9mm diameter, 5.5mm depth radial package. Rated for 250V AC and 400V DC, this RoHS compliant capacitor is suitable for general applications.
Kemet C921U222MUVDBA7317 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Diameter | 9mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C921U222MUVDBA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
