
Radial leaded ceramic capacitor with 2.2nF capacitance and 20% tolerance. Features Y5U dielectric material, offering a temperature coefficient of -55/+20% over an operating range of -40°C to 125°C. Rated for 250V AC and 400V DC, with a dissipation factor of 2.5%. Through-hole mounting with a 10mm lead pitch and kinked lead style.
Kemet C921U222MYWDBA7317 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 9mm |
| Dielectric | Y5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C921U222MYWDBA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.