Multilayer ceramic capacitor with 3.3nF capacitance and 20% tolerance. Features Y5V dielectric with a -40°C to +125°C operating temperature range and a -80%/+30% temperature coefficient. Rated for 250V AC and 400V DC, this through-hole mount component has radial leads with a 10mm pitch. The capacitor is housed in a 9mm diameter, 5mm deep radial package with kinked leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C921U332MYVDBA7317 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 9mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C921U332MYVDBA7317 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.