
Radial leaded, through-hole mount multilayer ceramic capacitor with 3.3nF capacitance and 20% tolerance. Features Y5V dielectric material, offering a -80/+30% temperature coefficient and a dissipation factor of 5%. Rated for 250V AC and 400V DC, with a maximum operating temperature of 125°C. The component has a 7.5mm lead pitch, kinked lead style, and a 9mm diameter with 5mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C927U332MYVDBA7317 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 9mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C927U332MYVDBA7317 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.