
Single Layer Ceramic Capacitor, 3.3nF capacitance, Y5U dielectric, 20% tolerance, rated for 440VAC/300VAC and 400VDC. Features radial termination with a 7.5mm lead pitch, kinked leads, and a through-hole mount. Housed in an 11mm diameter by 5mm deep radial package, operating from -40°C to 125°C with a 2.5% dissipation factor. RoHS compliant.
Kemet C947U332MZWDBA7317 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 11mm |
| Dielectric | Y5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C947U332MZWDBA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
