
Single Layer Ceramic Capacitor, 2.2nF capacitance, Y5U dielectric, 500V AC rated voltage, 760V DC rated voltage, 20% tolerance. Features X1/Y1 suppression ratings, radial package with 10mm lead pitch, 13mm diameter, 7mm depth, and kinked leads. Operates from -25°C to 125°C with a 2.5% dissipation factor. RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Kemet C961U222MWWDBA7317 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C961U222MWWDBA7317 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 7mm |
| Diameter | 13mm |
| Dielectric | Y5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 760V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C961U222MWWDBA7317 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.