
This 10nF ceramic capacitor features a Y5V dielectric and a voltage rating of 250V. It is available in a radial leaded package and is suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Kemet C981U103MYVDAAWL45 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | Y5V |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C981U103MYVDAAWL45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
