
Single layer ceramic capacitor with X1/Y2 safety ratings, offering 10nF capacitance and 20% tolerance. Features a Y5V dielectric with a 300VAC/400VDC voltage rating, operating from -40°C to 125°C. This radial component has a 10mm lead pitch, 15mm diameter, and 5mm depth, suitable for through-hole mounting. RoHS compliant with a 5% dissipation factor.
Kemet C981U103MZVDBA7317 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 15mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C981U103MZVDBA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
