1nF, 16V, X7R ceramic capacitor array with 10% tolerance, featuring an isolated circuit configuration. This surface mount component, housed in a 0612 (1632) case code, offers four independent capacitors. Operating across a -55°C to 125°C temperature range, it boasts tin matte contact plating and is RoHS compliant. Dimensions are 0.063" length, 0.126" width, and a maximum seated height of 0.035".
Kemet CA064C102K4RACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.035inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C102K4RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.