
Ceramic capacitor array featuring 4 isolated circuits, each with 1nF capacitance and a 50V DC rating. This surface mount component utilizes an X7R dielectric and is housed in a 0612 (1632 metric) package. Operating across a -55°C to 125°C temperature range, it offers 10% tolerance and tin, matte contact plating. The array measures 3.2mm in length, 1.6mm in width, and 0.8mm in height, with a 0.8mm terminal pitch.
Kemet CA064C102K5RACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C102K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
