
Ceramic capacitor array, 10nF capacitance, 50V DC rated voltage, 10% tolerance, and X7R dielectric material. Features an isolated circuit type with 4 capacitors and 4 elements. Surface mountable in a 0612 (1632 metric) case code, measuring 3.2mm length, 1.6mm width, and 0.8mm height. Operates from -55°C to 125°C with tin, matte contact plating. Packaged in cut tape, 4000 units per package, and is RoHS compliant.
Kemet CA064C103K5RACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C103K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
