
Ceramic capacitor array with 4 isolated circuits, offering 100nF capacitance per element and a 16V DC rating. Features X7R dielectric material, 10% tolerance, and a 0612 (1632 metric) surface mount package. Operating temperature range spans -55°C to 125°C, with tin matte contact plating. This RoHS compliant component is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet CA064C104K4RACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C104K4RACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.