
Ceramic capacitor array featuring 15pF capacitance and a 50V DC voltage rating. This 4-capacitor, isolated circuit array utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The component is housed in an 0612 (1632 metric) SMD package with tin, matte plating and a 0.8mm terminal pitch. Surface mountable and supplied in tape and reel packaging, this RoHS compliant component offers a 10% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet CA064C150K5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.035inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C150K5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.