
Isolated capacitor network featuring 4 independent ceramic capacitors, each with a capacitance of 150pF and a ±10% tolerance. This surface mount component operates at a DC rated voltage of 50V, with a dielectric material of C0G ceramic. Housed in a 0612 (1632 metric) case code, it measures 1.6mm in width and 0.8mm in height, with a terminal pitch of 0.8mm. Suitable for a wide operating temperature range from -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Kemet CA064C151K5GACTU technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C151K5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.