This isolated ceramic capacitor array features a capacitance of 22pF and a voltage rating of 25V with a tolerance of 10%. It is available in a 0612 package type and is designed for surface mount applications. The capacitor array is RoHS compliant and has a maximum height of 0.035inch when seated. It is rated for use in a variety of applications, including those requiring isolated circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet CA064C220K3GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.035inch |
| Length | 0.063inch |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C220K3GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.