This 4-channel isolated ceramic capacitor array from Kemet features a capacitance of 47pF and a voltage rating of 25V with a tolerance of 10%. It is designed for surface mount applications and is available in a tape and reel packaging format. The capacitor array is constructed with ceramic dielectric material and has a tin, matte contact plating. It is compliant with RoHS regulations and is suitable for use in a variety of electronic circuits.
Sign in to ask questions about the Kemet CA064C470K3GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet CA064C470K3GACTU technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.035inch |
| Length | 0.063inch |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C470K3GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.