
Isolated capacitor network featuring 47pF capacitance with 20% tolerance, rated for 50V DC. This ceramic capacitor network utilizes a C0G dielectric and is housed in a 0612 (1632 metric) surface mount package. It offers four isolated circuits, each with a 47pF capacitance, and is supplied in tape and reel packaging. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Kemet CA064C470M5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet CA064C470M5GACTU technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.035inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C470M5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.