Surface mount ceramic capacitor array with 4 isolated circuits, featuring 4.7nF capacitance and a 50V DC rating. This component utilizes X7R dielectric material with a 10% tolerance, operating across a -55°C to 125°C temperature range. The 0612 (1632 metric) case code provides a compact footprint with a maximum seated height of 0.035 inches. Packaged in tape and reel, this RoHS compliant component is ideal for high-density electronic applications.
Kemet CA064C472K5RACTU technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C472K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.