
The CBC2012T4R7M-K is a surface mount fixed inductor from Kemet with a package height of 1.25mm and length of 2mm. It has a maximum DC current rating of 520mA and a self resonant frequency of 45MHz. The inductor is available in a 0805 package and is suitable for surface mount applications. The CBC2012T4R7M-K operates over a temperature range of -40°C to 85°C and meets the requirements of the surface mount package standard.
Kemet CBC2012T4R7M-K technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 4.7uH |
| Length | 2mm |
| Max DC Current | 520mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 45MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.