
Kemet's CBMF1608T4R7MK is a 0603 surface mount fixed inductor with a 4.7uH inductance value and 20% tolerance. It has a maximum DC current rating of 100A and a self resonant frequency of 45MHz. The inductor is packaged in tape and reel for easy surface mount assembly. It measures 0.8mm in height and width, and 1.6mm in length.
Kemet CBMF1608T4R7MK technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 4.7uH |
| Length | 1.6mm |
| Max DC Current | 100A |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 45MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
