The CBR02C379A3GAC is a 0.37uF ceramic capacitor from Kemet with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is available in a 0201 package type. The capacitor is a multilayer ceramic (MLCC) type and has a width of 0.3mm, a length of 0.6mm, and a height of 0.3mm. It is a passive component used in various electronic applications.
Kemet CBR02C379A3GAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000037 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CBR02C379A3GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.