The CBR02C379B5GAC is a 0201 multilayer ceramic capacitor from Kemet with a capacitance of 0.37nF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.6mm in length and 0.3mm in width and height. It is a passive component suitable for use in various electronic applications.
Kemet CBR02C379B5GAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000037 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CBR02C379B5GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.