This 0.0095uF ceramic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is constructed with a multilayer ceramic (MLCC) design. The capacitor measures 0.3mm in width and 0.6mm in length, with a height of 0.3mm. It is a 2-terminal component with a 0201 package type.
Kemet CBR02C959B3GAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000095 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CBR02C959B3GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.