This 0.0025uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with dimensions of 1.4mm in width and 1.4mm in length, and a height of 1.15mm. The capacitor is rated for a DC voltage of 250 volts.
Kemet CBR05C259BAGAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000025 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CBR05C259BAGAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.