
This 12pF ceramic capacitor has a voltage rating of 250V and a tolerance of 2%. It is manufactured by Kemet and packaged in a 0603 case. The capacitor is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. It is available in quantities of 4000 per reel and is compliant with RoHS regulations.
Kemet CBR06C120GAGAC technical specifications.
| Capacitance | 12pF |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR |
| Thickness | 0.034inch |
| Tolerance | 2% |
| Voltage Rating | 250V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.
