
The CBR06C129AAGAC is a multilayer ceramic capacitor from Kemet with a capacitance of 1.2pF and a voltage rating of 250V. It is available in a 0603 package and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C. It is RoHS compliant and packaged in tape and reel quantities of 4000. The physical dimensions of the capacitor are 0.063inch in length, 0.031inch in width, and 0.034inch in thickness.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2pF |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR |
| Thickness | 0.034inch |
| Voltage Rating | 250V |
| Width | 0.031inch |
| RoHS | Compliant |